



EPC2019 | |
|---|---|
DigiKey Part Number | 917-1087-2-ND - Tape & Reel (TR) 917-1087-1-ND - Cut Tape (CT) 917-1087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2019 |
Description | GANFET N-CH 200V 8.5A DIE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 8.5A (Ta) Surface Mount Die |
Datasheet | Datasheet |
EDA/CAD Models | EPC2019 Models |
Category | Rds On (Max) @ Id, Vgs 42mOhm @ 7A, 5V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 1.5mA |
Series | Gate Charge (Qg) (Max) @ Vgs 2.9 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +6V, -4V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 288 pF @ 100 V |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package Die |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,50000 Kč | 111,50 Kč |
| 10 | 73,99700 Kč | 739,97 Kč |
| 100 | 52,69660 Kč | 5 269,66 Kč |
| 500 | 46,58406 Kč | 23 292,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 40,69748 Kč | 40 697,48 Kč |
| 2 000 | 38,24670 Kč | 76 493,40 Kč |
| 3 000 | 38,05888 Kč | 114 176,64 Kč |
| Unit Price without VAT: | 111,50000 Kč |
|---|---|
| Unit Price with VAT: | 134,91500 Kč |












