EPC7018GC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EPC7018GC
EPC7018GC

EPC7018GC

DigiKey Part Number
4107-EPC7018GC-ND
Manufacturer
Manufacturer Product Number
EPC7018GC
Description
GAN FET HEMT 100V 90A COTS 5UB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Mosfet 50 V 40 A 5-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPC Space, LLC
Series
Packaging
Bulk
Part Status
Active
Technology
GaN HEMT
Configuration
N-Channel
Frequency
-
Gain
-
Voltage - Test
50 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
40 A
Power - Output
-
Voltage - Rated
100 V
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
5-SMD, No Lead
Supplier Device Package
5-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 173
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 827,61000 Kč5 827,61 Kč
105 751,41300 Kč57 514,13 Kč
Manufacturers Standard Package
Unit Price without VAT:5 827,61000 Kč
Unit Price with VAT:7 051,40810 Kč