



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Entaniya | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Push Pin | |
Shape | Round | |
Power - Cooling | - | |
Thermal Resistance | - | |
Wick Type | - | |
Length | 3.346" (85.00mm) | |
Width | - | |
Height | - | |
Diameter | 0.118" (3.00mm) OD | |
Operating Temperature | - | |
Features | - | |
Material | Aluminum | |
Platform | Raspberry Pi 4B | |
Working Fluid | - | |
Minimum Bend Radius | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 777,41000 Kč | 2 777,41 Kč |
| 10 | 2 457,48000 Kč | 24 574,80 Kč |
| 25 | 2 340,38680 Kč | 58 509,67 Kč |
| 50 | 2 255,40360 Kč | 112 770,18 Kč |
| Unit Price without VAT: | 2 777,41000 Kč |
|---|---|
| Unit Price with VAT: | 3 360,66610 Kč |



