



Category | Shape Round |
Manufacturer Entaniya | Length 3.346" (85.00mm) |
Packaging Box | Diameter 0.118" (3.00mm) OD |
Part Status Active | Material Aluminum |
Type Heat Pipe | Platform Raspberry Pi 4B |
Attachment Method Push Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 117,23000 Kč | 2 117,23 Kč |
| 10 | 1 873,29500 Kč | 18 732,95 Kč |
| 25 | 1 784,07400 Kč | 44 601,85 Kč |
| 50 | 1 719,33300 Kč | 85 966,65 Kč |
| 100 | 1 656,85560 Kč | 165 685,56 Kč |
| Unit Price without VAT: | 2 117,23000 Kč |
|---|---|
| Unit Price with VAT: | 2 561,84830 Kč |





