



TCM515U | |
|---|---|
DigiKey Part Number | 1084-TCM515UTR-ND - Tape & Reel (TR) 1084-TCM515UCT-ND - Cut Tape (CT) 1084-TCM515UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCM515U |
Description | RF TXRX MOD ISM<1GHZ PCB TH SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 902.875MHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | FSK | |
Frequency | 902.875MHz | |
Data Rate | 125kbps | |
Power - Output | - | |
Sensitivity | -98dBm | |
Serial Interfaces | UART | |
Antenna Type | PCB Trace | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 25mA | |
Current - Transmitting | 25mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,65000 Kč | 295,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 241,47700 Kč | 60 369,25 Kč |
| Unit Price without VAT: | 295,65000 Kč |
|---|---|
| Unit Price with VAT: | 357,73650 Kč |


