



TCM515 | |
|---|---|
DigiKey Part Number | 1084-TCM515TR-ND - Tape & Reel (TR) 1084-TCM515CT-ND - Cut Tape (CT) 1084-TCM515DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCM515 |
Description | RF TXRX MOD ISM<1GHZ PCB TH SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 868.3MHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -92dBm |
Mfr | Serial Interfaces UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Antenna Type PCB Trace |
Part Status Active | Voltage - Supply 2V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 25mA |
RF Family/Standard General ISM < 1GHz | Current - Transmitting 25mA |
Modulation ASK | Mounting Type Surface Mount |
Frequency 868.3MHz | Operating Temperature -40°C ~ 85°C |
Data Rate 125kbps | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,65000 Kč | 295,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 241,47700 Kč | 60 369,25 Kč |
| Unit Price without VAT: | 295,65000 Kč |
|---|---|
| Unit Price with VAT: | 357,73650 Kč |


