AA 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 2.3Ah
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NH15BP-8

DigiKey Part Number
N730T-ND
Manufacturer
Manufacturer Product Number
NH15BP-8
Description
BATTERY NIMH 1.2V 2.3AH AA
Customer Reference
Detailed Description
AA 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 2.3Ah
Datasheet
 Datasheet
EDA/CAD Models
NH15BP-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.57" Dia x 1.99" H (14.5mm x 50.5mm)
Termination Style
Button Top (Extending)
Discharge Rate
-
Shelf Life
-
Standard Charge Current
-
Standard Charge Time
-
Weight
28 g
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1165,04000 Kč165,04 Kč
10136,67600 Kč1 366,76 Kč
50119,76420 Kč5 988,21 Kč
100112,99860 Kč11 299,86 Kč
250104,87912 Kč26 219,78 Kč
50098,78972 Kč49 394,86 Kč
1 00093,37643 Kč93 376,43 Kč
Unit Price without VAT:165,04000 Kč
Unit Price with VAT:199,69840 Kč