
HCAL41E | |
|---|---|
DigiKey Part Number | N720-ND |
Manufacturer | |
Manufacturer Product Number | HCAL41E |
Description | WORK LIGHT LED 550LM AA(4) |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flashlight Work Light Style LED 550 Lumens AA (Requires 4) 11.00" (279.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Energizer Battery Company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Work Light | |
Lamp Type | LED | |
Lamp Output | 550 Lumens | |
Features | Adjustable Brightness, Impact Resistant, Includes Hook, Magnetic, Water Resistant | |
Battery Cell Size | AA (Requires 4) | |
Length | 11.00" (279.4mm) | |
Material - Body | Polymer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 525,37000 Kč | 525,37 Kč |
| 8 | 474,52875 Kč | 3 796,23 Kč |
| 12 | 465,24583 Kč | 5 582,95 Kč |
| 28 | 446,42500 Kč | 12 499,90 Kč |
| Unit Price without VAT: | 525,37000 Kč |
|---|---|
| Unit Price with VAT: | 635,69770 Kč |


