Flashlight Standard Style LED 100 Lumens AAA (Requires 3) 5.67" (144.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ENPMHH22E

DigiKey Part Number
547-ENPMHH22E-ND
Manufacturer
Manufacturer Product Number
ENPMHH22E
Description
ENERGIZER METAL INSPECTION LIGHT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Flashlight Standard Style LED 100 Lumens AAA (Requires 3) 5.67" (144.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lamp Output
100 Lumens
Manufacturer
Energizer Battery Company
Features
Dust Proof, Impact Resistant, Includes Batteries, Shatterproof Lens, Waterproof
Packaging
Retail Package
Battery Cell Size
AAA (Requires 3)
Part Status
Active
Length
5.67" (144.0mm)
Type
Standard
Material - Body
Aluminum
Lamp Type
LED
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1307,41000 Kč307,41 Kč
8277,56125 Kč2 220,49 Kč
12272,12917 Kč3 265,55 Kč
28261,10357 Kč7 310,90 Kč
Unit Price without VAT:307,41000 Kč
Unit Price with VAT:371,96610 Kč