Flashlight Style LED 13 Lumens AA (Requires 2) 6.08" (154.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ENISHH21E

DigiKey Part Number
547-ENISHH21E-ND
Manufacturer
Manufacturer Product Number
ENISHH21E
Description
ENR INTRINSICALLY SAFE 2AA FLASH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Flashlight Style LED 13 Lumens AA (Requires 2) 6.08" (154.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Energizer Battery Company
Series
-
Packaging
Retail Package
Part Status
Active
Lamp Type
LED
Lamp Output
13 Lumens
Battery Cell Size
AA (Requires 2)
Length
6.08" (154.4mm)
Material - Body
Polypropylene
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1368,51000 Kč368,51 Kč
8332,76625 Kč2 662,13 Kč
12326,25667 Kč3 915,08 Kč
28313,04286 Kč8 765,20 Kč
Unit Price without VAT:368,51000 Kč
Unit Price with VAT:445,89710 Kč