
ENAWLL8 | |
|---|---|
DigiKey Part Number | 547-ENAWLL8-ND |
Manufacturer | |
Manufacturer Product Number | ENAWLL8 |
Description | ENERGIZER LED RECHARGEABLE PANEL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flashlight Work Light Style LED 550, 1100 Lumens 18650 Li-Ion 8.00" (202.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Energizer Battery Company | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Work Light | |
Lamp Type | LED | |
Lamp Output | 550, 1100 Lumens | |
Features | Rechargeable, Water Resistant | |
Battery Cell Size | 18650 Li-Ion | |
Length | 8.00" (202.0mm) | |
Material - Body | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 866,63000 Kč | 866,63 Kč |
| 6 | 796,39167 Kč | 4 778,35 Kč |
| 10 | 777,44000 Kč | 7 774,40 Kč |
| 26 | 743,19462 Kč | 19 323,06 Kč |
| Unit Price without VAT: | 866,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 048,62230 Kč |










