Wall Mount Battery Charger 300mA AA, AAA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHVCMWB-4

DigiKey Part Number
N732-ND
Manufacturer
Manufacturer Product Number
CHVCMWB-4
Description
BATT CHARGER WALL MT 300MA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Wall Mount Battery Charger 300mA AA, AAA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
300mA
Manufacturer
Energizer Battery Company
Charge Time
5 ~ 10 Hrs
Series
Voltage - Input
110 ~ 127VAC
Packaging
Bulk
Size / Dimension
2.80" L x 2.44" W x 4.53" H (71.00mm x 62.00mm x 115.00mm)
Part Status
Active
Mounting Type
Desktop
Type
Wall Mount
Termination Style
Battery Bay
Battery Chemistry
Nickel Metal Hydride
Features
Automatic Shut Off, Comes with 4 AA NiMH Batteries, LED Indicator
Battery Cell Size
AA, AAA
Approval Agency
cETLus
Number of Cells
4
Weight
106.59 g
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1471,33000 Kč471,33 Kč
12392,77833 Kč4 713,34 Kč
27370,22370 Kč9 996,04 Kč
51353,48020 Kč18 027,49 Kč
102336,12324 Kč34 284,57 Kč
252314,78893 Kč79 326,81 Kč
501299,52036 Kč150 059,70 Kč
Unit Price without VAT:471,33000 Kč
Unit Price with VAT:570,30930 Kč