
335TZ | |
|---|---|
DigiKey Part Number | 547-335TZ-ND |
Manufacturer | |
Manufacturer Product Number | 335TZ |
Description | BATTERY SLVR OX 1.55V COIN 5.8MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Coin, 5.8mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.23" Dia x 0.05" H (5.8mm x 1.3mm) | |
Termination Style | Requires Holder | |
Features | Childsafe Packaging | |
Discharge Rate | - | |
Weight | - | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,71000 Kč | 59,71 Kč |
| 10 | 49,51800 Kč | 495,18 Kč |
| 50 | 43,39300 Kč | 2 169,65 Kč |
| 100 | 41,00030 Kč | 4 100,03 Kč |
| 250 | 38,03504 Kč | 9 508,76 Kč |
| 500 | 35,93612 Kč | 17 968,06 Kč |
| 1 000 | 33,95269 Kč | 33 952,69 Kč |
| 2 500 | 31,49787 Kč | 78 744,68 Kč |
| 5 000 | 29,90863 Kč | 149 543,15 Kč |
| Unit Price without VAT: | 59,71000 Kč |
|---|---|
| Unit Price with VAT: | 72,24910 Kč |



