Thermostat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TTR31-A1A111AE2CAB

DigiKey Part Number
4614-TTR31-A1A111AE2CAB-ND
Manufacturer
Manufacturer Product Number
TTR31-A1A111AE2CAB
Description
TEMPERATURE SWITCH 12-30VDC; 1X
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Thermostat
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Endress+Hauser
Series
Packaging
Box
Part Status
Active
Trip Temperature Threshold
Hot
Switching Temperature
-
Accuracy
-
Current - Output (Max)
250mA
Output Type
-
Output
-
Output Function
-
Selectable Hysteresis
Yes
Features
-
Voltage - Supply
12 V ~ 30 V
Current - Supply
60mA
Operating Temperature
-50°C ~ 150°C
Mounting Type
Panel Mount
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 320,74000 Kč7 320,74 Kč
Manufacturers Standard Package
Unit Price without VAT:7 320,74000 Kč
Unit Price with VAT:8 858,09540 Kč