
PMC21-CA1V1PFVXJA | |
|---|---|
DigiKey Part Number | 4614-PMC21-CA1V1PFVXJA-ND |
Manufacturer | |
Manufacturer Product Number | PMC21-CA1V1PFVXJA |
Description | PRESSURE SENSOR 10 BAR MNPT1/2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor -14.5PSI ~ 145.04PSI (-100kPa ~ 1000kPa) Gauge Female - 1/4" (6.35mm) NPT, Male - 1/2" (12.7mm) NPT 4 mA ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | -14.5PSI ~ 145.04PSI (-100kPa ~ 1000kPa) | |
Output Type | Analog Current | |
Output | 4 mA ~ 20 mA | |
Accuracy | ±0.3% | |
Voltage - Supply | 10V ~ 30V | |
Port Size | Female - 1/4" (6.35mm) NPT, Male - 1/2" (12.7mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | 580.15PSI (4000kPa) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 419,99000 Kč | 8 419,99 Kč |
| Unit Price without VAT: | 8 419,99000 Kč |
|---|---|
| Unit Price with VAT: | 10 188,18790 Kč |

