Pressure Sensor 1.45PSI (10kPa) Gauge Male - 1/2" (12.7mm) G 4 mA ~ 20 mA Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMC21-AA1U1CBWBJA

DigiKey Part Number
4614-PMC21-AA1U1CBWBJA-ND
Manufacturer
Manufacturer Product Number
PMC21-AA1U1CBWBJA
Description
PRESSURE SENSOR, 100 MBAR, G1/2
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Pressure Sensor 1.45PSI (10kPa) Gauge Male - 1/2" (12.7mm) G 4 mA ~ 20 mA Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Endress+Hauser
Series
Packaging
Box
Part Status
Active
Applications
Industrial Automation
Pressure Type
Gauge
Operating Pressure
1.45PSI (10kPa)
Output Type
Analog Current
Output
4 mA ~ 20 mA
Accuracy
±0.3%
Voltage - Supply
10V ~ 30V
Port Size
Male - 1/2" (12.7mm) G
Port Style
Threaded
Features
-
Termination Style
Connector
Maximum Pressure
58.02PSI (400kPa)
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 419,99000 Kč8 419,99 Kč
Manufacturers Standard Package
Unit Price without VAT:8 419,99000 Kč
Unit Price with VAT:10 188,18790 Kč