
FMX11-CA11KS30 | |
|---|---|
DigiKey Part Number | 4614-FMX11-CA11KS30-ND |
Manufacturer | |
Manufacturer Product Number | FMX11-CA11KS30 |
Description | LEVEL PROBE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 29.01PSI (200kPa) Vacuum 4 ~ 20 mA Cylinder, Threaded |
Datasheet | Datasheet |
Category | Output 4 ~ 20 mA |
Manufacturer Endress+Hauser | Voltage - Supply 8V ~ 28V |
Series | Port Style No Port |
Packaging Box | Termination Style Connector |
Part Status Active | Maximum Pressure 145.04PSI (1000kPa) |
Pressure Type Vacuum | Operating Temperature -10°C ~ 70°C |
Operating Pressure 29.01PSI (200kPa) | Package / Case Cylinder, Threaded |
Output Type Analog Current |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 802,33000 Kč | 14 802,33 Kč |
| Unit Price without VAT: | 14 802,33000 Kč |
|---|---|
| Unit Price with VAT: | 17 910,81930 Kč |

