
DMA50-AAACA1 | |
|---|---|
DigiKey Part Number | 4614-DMA50-AAACA1-ND |
Manufacturer | |
Manufacturer Product Number | DMA50-AAACA1 |
Description | SENSOR FLOW LIQ 5 ~ 750 LPM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 1.5 ~ 750L/min Female, 2" (50.8mm) NPT Stainless Steel |
Datasheet | Datasheet |
Category | Flow Sensor Type Liquid |
Manufacturer Endress+Hauser | Voltage - Input 18V ~ 30V |
Series | Port Size Female, 2" (50.8mm) NPT |
Packaging Box | Switch Function/Rating 4mA ~ 20mA, 2V ~ 10V, NPN, PNP, Pulse |
Part Status Active | Material - Body Stainless Steel |
Sensing Range 1.5 ~ 750L/min | Operating Temperature -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23 237,65000 Kč | 23 237,65 Kč |
| Unit Price without VAT: | 23 237,65000 Kč |
|---|---|
| Unit Price with VAT: | 28 117,55650 Kč |





