
E3512S.41.05 | |
|---|---|
DigiKey Part Number | E3512Y-41-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3512S.41.05 |
Description | CABLE 2COND 16AWG YELLOW 50' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Yellow 16 AWG 50.00' (15.24m) |
Category | Jacket (Insulation) Diameter 0.172" (4.37mm) |
Mfr | Length 50.00' (15.24m) |
Packaging Bulk | Jacket Color Yellow |
Part Status Active | Ratings ASTM B-3 |
Cable Type | Features Rip Cord |
Number of Conductors 2 | Voltage 300 V |
Wire Gauge | Operating Temperature 0°C ~ 75°C |
Conductor Strand Solid | Usage Alarm, Safety |
Conductor Material Copper, Annealed Bare | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Jacket (Insulation) Material | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 460,70000 Kč | 460,70 Kč |
| 2 | 438,75500 Kč | 877,51 Kč |
| 3 | 426,33000 Kč | 1 278,99 Kč |
| 5 | 411,14000 Kč | 2 055,70 Kč |
| 7 | 401,36143 Kč | 2 809,53 Kč |
| 10 | 391,23500 Kč | 3 912,35 Kč |
| Unit Price without VAT: | 460,70000 Kč |
|---|---|
| Unit Price with VAT: | 557,44700 Kč |





