
E3512S.41.05 | |
|---|---|
DigiKey Part Number | E3512Y-41-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3512S.41.05 |
Description | CABLE 2COND 16AWG YELLOW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Yellow 16 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Yellow |
Packaging Spool | Ratings ASTM B-3 |
Part Status Active | Features Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature 0°C ~ 75°C |
Wire Gauge | Usage Alarm, Security, Sound |
Conductor Strand Solid | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Material Copper, Annealed Bare | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.172" (4.37mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 5,58967 Kč | 5 589,67 Kč |
| 2 000 | 5,31502 Kč | 10 630,04 Kč |
| 3 000 | 5,15949 Kč | 15 478,47 Kč |
| 5 000 | 5,01583 Kč | 25 079,15 Kč |
| Unit Price without VAT: | 5,58967 Kč |
|---|---|
| Unit Price with VAT: | 6,76350 Kč |









