
E3042S.41.86 | |
|---|---|
DigiKey Part Number | E3042S-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3042S.41.86 |
Description | CABLE 2COND 16AWG NATURAL 50' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Natural 16 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/0.0117" | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.174" (4.42mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Natural | |
Ratings | ASTM B-3 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 457,34000 Kč | 457,34 Kč |
| 2 | 435,60500 Kč | 871,21 Kč |
| 3 | 423,25000 Kč | 1 269,75 Kč |
| 5 | 408,16000 Kč | 2 040,80 Kč |
| 7 | 398,45143 Kč | 2 789,16 Kč |
| 10 | 388,40000 Kč | 3 884,00 Kč |
| 25 | 363,53400 Kč | 9 088,35 Kč |
| 50 | 345,61020 Kč | 17 280,51 Kč |
| 100 | 328,41920 Kč | 32 841,92 Kč |
| Unit Price without VAT: | 457,34000 Kč |
|---|---|
| Unit Price with VAT: | 553,38140 Kč |


