
E3042S.41.86 | |
|---|---|
DigiKey Part Number | E3042S-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3042S.41.86 |
Description | CABLE 2COND 16AWG NATURAL 500' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Natural 16 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/0.0117" | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.174" (4.42mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Natural | |
Ratings | ASTM B-3 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 725,47000 Kč | 3 725,47 Kč |
| 2 | 3 544,14500 Kč | 7 088,29 Kč |
| 3 | 3 441,64333 Kč | 10 324,93 Kč |
| 5 | 3 315,92000 Kč | 16 579,60 Kč |
| 7 | 3 235,22143 Kč | 22 646,55 Kč |
| 10 | 3 151,40100 Kč | 31 514,01 Kč |
| 25 | 2 944,06240 Kč | 73 601,56 Kč |
| 50 | 2 794,48100 Kč | 139 724,05 Kč |
| Unit Price without VAT: | 3 725,47000 Kč |
|---|---|
| Unit Price with VAT: | 4 507,81870 Kč |


