MFR Recommended

E2206S.41.02 | |
|---|---|
DigiKey Part Number | CE2206W-25-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2206S.41.02 |
Description | CABLE 6COND 18AWG WHITE SHLD 25' |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable White 18 AWG Foil 25.00' (7.62m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.230" (5.84mm) | |
Shield Type | Foil | |
Length | 25.00' (7.62m) | |
Jacket Color | White | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0098" (0.250mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 422,27000 Kč | 422,27 Kč |
| 2 | 402,21500 Kč | 804,43 Kč |
| 3 | 390,77333 Kč | 1 172,32 Kč |
| 5 | 376,87200 Kč | 1 884,36 Kč |
| 7 | 367,91429 Kč | 2 575,40 Kč |
| 10 | 358,62500 Kč | 3 586,25 Kč |
| 25 | 335,69080 Kč | 8 392,27 Kč |
| 50 | 319,16120 Kč | 15 958,06 Kč |
| 100 | 303,29930 Kč | 30 329,93 Kč |
| Unit Price without VAT: | 422,27000 Kč |
|---|---|
| Unit Price with VAT: | 510,94670 Kč |





