
E2206S.41.02 | |
|---|---|
DigiKey Part Number | CE2206W-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2206S.41.02 |
Description | CABLE 6CON 18AWG WHT SHLD 100' |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable White 18 AWG Foil 100.0' (30.5m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.230" (5.84mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | White | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0098" (0.250mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 524,45000 Kč | 1 524,45 Kč |
| 2 | 1 450,96000 Kč | 2 901,92 Kč |
| 3 | 1 409,38667 Kč | 4 228,16 Kč |
| 5 | 1 358,44400 Kč | 6 792,22 Kč |
| 7 | 1 325,75429 Kč | 9 280,28 Kč |
| 10 | 1 291,81800 Kč | 12 918,18 Kč |
| 25 | 1 207,88040 Kč | 30 197,01 Kč |
| 50 | 1 147,34760 Kč | 57 367,38 Kč |
| 100 | 1 089,24610 Kč | 108 924,61 Kč |
| Unit Price without VAT: | 1 524,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 844,58450 Kč |




