E2104S.41.02 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Encore Wire
In Stock: 1 000
Unit Price: 0,19240 Kč
Datasheet
4 Conductor Multi-Conductor Cable White 22 AWG Foil 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2104S.41.02

DigiKey Part Number
CE2104W-25-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E2104S.41.02
Description
CABLE 4COND 22AWG WHITE SHLD 25'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable White 22 AWG Foil 25.00' (7.62m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.147" (3.73mm)
Shield Type
Foil
Length
25.00' (7.62m)
Jacket Color
White
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
0°C ~ 75°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1199,69000 Kč199,69 Kč
2190,24000 Kč380,48 Kč
3184,92333 Kč554,77 Kč
5178,35800 Kč891,79 Kč
7174,13286 Kč1 218,93 Kč
10169,79000 Kč1 697,90 Kč
25159,00520 Kč3 975,13 Kč
50151,24440 Kč7 562,22 Kč
100143,80060 Kč14 380,06 Kč
Manufacturers Standard Package
Unit Price without VAT:199,69000 Kč
Unit Price with VAT:241,62490 Kč
Alternate Length
CABLE 4COND 22AWG WHITE SHLD
In-Stock: 0
Unit Price:
CABLE 4CON 22AWG WHT SHLD 100'
In-Stock: 0
Unit Price: 659,55000 Kč
CABLE 4COND 22AWG WHITE SHLD 50'
In-Stock: 1
Unit Price: 358,86000 Kč