
E2036S.30.10 | |
|---|---|
DigiKey Part Number | CE2036SG-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2036S.30.10 |
Description | CABLE 6COND 18AWG GRAY SHLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Gray 18 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.221" (5.61mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,78936 Kč | 11 789,36 Kč |
| 2 000 | 11,20425 Kč | 22 408,50 Kč |
| 3 000 | 10,87305 Kč | 32 619,15 Kč |
| 5 000 | 10,46695 Kč | 52 334,75 Kč |
| 7 000 | 10,20610 Kč | 71 442,70 Kč |
| 10 000 | 9,93508 Kč | 99 350,80 Kč |
| Unit Price without VAT: | 11,78936 Kč |
|---|---|
| Unit Price with VAT: | 14,26513 Kč |




