
E2032S.41.10 | |
---|---|
DigiKey Part Number | E2032S-41-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2032S.41.10 |
Description | CABLE 2COND 18AWG GRAY SHLD 100' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 18 AWG Foil 100.0' (30.5m) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.159" (4.04mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 737,80000 Kč | 737,80 Kč |
2 | 702,49000 Kč | 1 404,98 Kč |
3 | 682,53000 Kč | 2 047,59 Kč |
5 | 658,02000 Kč | 3 290,10 Kč |
7 | 642,30857 Kč | 4 496,16 Kč |
10 | 626,00400 Kč | 6 260,04 Kč |
25 | 585,69800 Kč | 14 642,45 Kč |
50 | 556,64000 Kč | 27 832,00 Kč |
100 | 528,75710 Kč | 52 875,71 Kč |
Unit Price without VAT: | 737,80000 Kč |
---|---|
Unit Price with VAT: | 892,73800 Kč |