37 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Male 12-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2900676

DigiKey Part Number
277-9432-ND
Manufacturer
Manufacturer Product Number
2900676
Description
INTERFACE MOD DSUB MALE 37POS
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
37 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Male 12-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
2900676 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Process Side Connection
Terminal Blocks - Screw Connection
Control Side Connection
D-Sub, Male
Control Side Cable Retainer
Jackscrew Socket
Positions / Poles
37
Features
-
Voltage - Rated
125V
Current Rating (Per Contact)
2 A
Operating Temperature
-20°C ~ 50°C
Length
3.976" (100.99mm)
Width
2.579" (65.50mm)
Wire Gauge
12-24 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Factory Stock: 85
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 676,90000 Kč1 676,90 Kč
Manufacturers Standard Package
Unit Price without VAT:1 676,90000 Kč
Unit Price with VAT:2 029,04900 Kč