E2002S.xx.10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2002S.41.10

DigiKey Part Number
CE2002SG-500-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E2002S.41.10
Description
CABLE 2COND 22AWG GRAY SHLD 500'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 22 AWG Foil 500.0' (152.4m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.125" (3.18mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Gray
Ratings
-
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 70 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 000,80000 Kč2 000,80 Kč
21 904,08000 Kč3 808,16 Kč
31 849,38333 Kč5 548,15 Kč
51 782,34600 Kč8 911,73 Kč
71 739,30143 Kč12 175,11 Kč
101 694,63000 Kč16 946,30 Kč
251 584,11360 Kč39 602,84 Kč
501 504,41400 Kč75 220,70 Kč
1001 427,90360 Kč142 790,36 Kč
Manufacturers Standard Package
Unit Price without VAT:2 000,80000 Kč
Unit Price with VAT:2 420,96800 Kč