
E2002S.41.10 | |
|---|---|
DigiKey Part Number | CE2002SG-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2002S.41.10 |
Description | CABLE 2COND 22AWG GRAY SHLD 50' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 22 AWG Foil 50.00' (15.24m) |
Category | Shield Type Foil |
Mfr | Length 50.00' (15.24m) |
Packaging Bulk | Jacket Color Gray |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Alarm, Security, Sound |
Conductor Strand 7/30 | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Material Copper, Bare | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Shield Material Flexfoil® |
Jacket (Insulation) Diameter 0.125" (3.18mm) | Shield Coverage 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,23000 Kč | 293,23 Kč |
| 2 | 279,15000 Kč | 558,30 Kč |
| 3 | 271,33000 Kč | 813,99 Kč |
| 5 | 261,69400 Kč | 1 308,47 Kč |
| 7 | 255,48000 Kč | 1 788,36 Kč |
| 10 | 249,07700 Kč | 2 490,77 Kč |
| Unit Price without VAT: | 293,23000 Kč |
|---|---|
| Unit Price with VAT: | 354,80830 Kč |


