
E1044S.41.10 | |
|---|---|
DigiKey Part Number | CE1044SG-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E1044S.41.10 |
Description | CABLE 4COND 16AWG GRAY 100' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 16 AWG 100.0' (30.5m) |
Category | Jacket (Insulation) Diameter 0.210" (5.33mm) |
Mfr | Length 100.0' (30.5m) |
Packaging Bulk | Jacket Color Gray |
Part Status Active | Ratings ASTM B-3 |
Cable Type | Features Rip Cord |
Number of Conductors 4 | Voltage 300 V |
Wire Gauge | Operating Temperature -20°C ~ 75°C |
Conductor Strand 19/0.0117" | Usage Alarm, Security, Sound |
Conductor Material Copper, Annealed Bare | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Jacket (Insulation) Material | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 591,69000 Kč | 1 591,69 Kč |
| 2 | 1 514,84000 Kč | 3 029,68 Kč |
| 3 | 1 471,42667 Kč | 4 414,28 Kč |
| 5 | 1 418,25800 Kč | 7 091,29 Kč |
| 7 | 1 384,09000 Kč | 9 688,63 Kč |
| 10 | 1 348,62100 Kč | 13 486,21 Kč |
| Unit Price without VAT: | 1 591,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 925,94490 Kč |





