
E1044S.41.10 | |
|---|---|
DigiKey Part Number | CE1044SG-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E1044S.41.10 |
Description | CABLE 4COND 16AWG GRAY 50' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 16 AWG 50.00' (15.24m) |
Category | Jacket (Insulation) Diameter 0.210" (5.33mm) |
Mfr | Length 50.00' (15.24m) |
Packaging Bulk | Jacket Color Gray |
Part Status Active | Ratings ASTM B-3 |
Cable Type | Features Rip Cord |
Number of Conductors 4 | Voltage 300 V |
Wire Gauge | Operating Temperature -20°C ~ 75°C |
Conductor Strand 19/0.0117" | Usage Alarm, Security, Sound |
Conductor Material Copper, Annealed Bare | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Jacket (Insulation) Material | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 906,59000 Kč | 906,59 Kč |
| 2 | 863,00000 Kč | 1 726,00 Kč |
| 3 | 838,46000 Kč | 2 515,38 Kč |
| 5 | 808,31800 Kč | 4 041,59 Kč |
| 7 | 788,99286 Kč | 5 522,95 Kč |
| 10 | 768,92100 Kč | 7 689,21 Kč |
| Unit Price without VAT: | 906,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 096,97390 Kč |





