2 Conductor Multi-Conductor Cable Gray 20 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E1022S.30.10

DigiKey Part Number
CE1022G-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E1022S.30.10
Description
CABLE 2COND 20AWG GRAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 20 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.134" (3.40mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
ASTM B-3
Features
Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0080" (0.203mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0003,58415 Kč3 584,15 Kč
2 0003,40882 Kč6 817,64 Kč
3 0003,30970 Kč9 929,10 Kč
5 0003,18817 Kč15 940,85 Kč
7 0003,11382 Kč21 796,74 Kč
Manufacturers Standard Package
Unit Price without VAT:3,58415 Kč
Unit Price with VAT:4,33682 Kč