
5400UE 0081000 | |
|---|---|
DigiKey Part Number | BEL1275-1000-ND |
Manufacturer | |
Manufacturer Product Number | 5400UE 0081000 |
Description | CABLE 2COND 20AWG GRAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 20 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.138" (3.50mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Rip Cord | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Commercial Audio | |
Jacket (Insulation) Thickness | 0.0170" (0.432mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,42693 Kč | 5 426,93 Kč |
| 2 000 | 5,16037 Kč | 10 320,74 Kč |
| 3 000 | 5,00949 Kč | 15 028,47 Kč |
| 5 000 | 4,85936 Kč | 24 296,80 Kč |
| Unit Price without VAT: | 5,42693 Kč |
|---|---|
| Unit Price with VAT: | 6,56659 Kč |


