cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E1012S.41.10

DigiKey Part Number
CE1012G-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E1012S.41.10
Description
CABLE 12COND 22AWG GRAY 100'
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Gray 22 AWG 100.0' (30.5m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
12
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.219" (5.56mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Gray
Ratings
ASTM B-3
Features
Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 505,37000 Kč2 505,37 Kč
52 049,85000 Kč10 249,25 Kč
101 594,34800 Kč15 943,48 Kč
Manufacturers Standard Package
Unit Price without VAT:2 505,37000 Kč
Unit Price with VAT:3 031,49770 Kč
Alternate Length
CABLE 12COND 22AWG GRAY
In-Stock: 12
Unit Price: 12 772,93000 Kč
CABLE 12COND 22AWG GRAY 50'
In-Stock: 4
Unit Price: 963,04000 Kč
CABLE 12COND 22AWG GRAY 25'
In-Stock: 19
Unit Price: 488,57000 Kč