
E1012S.41.10 | |
|---|---|
DigiKey Part Number | CE1012G-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E1012S.41.10 |
Description | CABLE 12COND 22AWG GRAY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Gray 22 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.219" (5.56mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 772,93000 Kč | 12 772,93 Kč |
| 2 | 12 142,27000 Kč | 24 284,54 Kč |
| 3 | 11 785,19333 Kč | 35 355,58 Kč |
| 5 | 11 347,55000 Kč | 56 737,75 Kč |
| 7 | 11 066,37571 Kč | 77 464,63 Kč |
| 10 | 10 774,37900 Kč | 107 743,79 Kč |
| Unit Price without VAT: | 12 772,93000 Kč |
|---|---|
| Unit Price with VAT: | 15 455,24530 Kč |




