
E1006S.41.10 | |
|---|---|
DigiKey Part Number | CE1006SG-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E1006S.41.10 |
Description | CABLE 6COND 22AWG GRAY 100' |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Gray 22 AWG 100.0' (30.5m) |
Category | Jacket (Insulation) Diameter 0.164" (4.17mm) |
Mfr | Length 100.0' (30.5m) |
Packaging Bulk | Jacket Color Gray |
Part Status Active | Ratings ASTM B-3 |
Cable Type | Features Rip Cord |
Number of Conductors 6 | Voltage 300 V |
Wire Gauge | Operating Temperature -20°C ~ 75°C |
Conductor Strand 7/30 | Usage Alarm, Security, Sound |
Conductor Material Copper, Annealed Bare | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Jacket (Insulation) Material | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 846,52000 Kč | 846,52 Kč |
| 2 | 805,85500 Kč | 1 611,71 Kč |
| 3 | 782,98333 Kč | 2 348,95 Kč |
| 5 | 754,84400 Kč | 3 774,22 Kč |
| 7 | 736,79571 Kč | 5 157,57 Kč |
| 10 | 718,07600 Kč | 7 180,76 Kč |
| Unit Price without VAT: | 846,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 024,28920 Kč |




