
E1006S.41.10 | |
|---|---|
DigiKey Part Number | CE1006SG-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E1006S.41.10 |
Description | CABLE 6COND 22AWG GRAY 50' |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Gray 22 AWG 50.00' (15.24m) |
Category | Jacket (Insulation) Diameter 0.164" (4.17mm) |
Mfr | Length 50.00' (15.24m) |
Packaging Bulk | Jacket Color Gray |
Part Status Active | Ratings ASTM B-3 |
Cable Type | Features Rip Cord |
Number of Conductors 6 | Voltage 300 V |
Wire Gauge | Operating Temperature -20°C ~ 75°C |
Conductor Strand 7/30 | Usage Alarm, Security, Sound |
Conductor Material Copper, Annealed Bare | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Jacket (Insulation) Material | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 429,00000 Kč | 429,00 Kč |
| 2 | 408,56000 Kč | 817,12 Kč |
| 3 | 397,02000 Kč | 1 191,06 Kč |
| 5 | 382,86600 Kč | 1 914,33 Kč |
| 7 | 373,76000 Kč | 2 616,32 Kč |
| 10 | 364,32500 Kč | 3 643,25 Kč |
| Unit Price without VAT: | 429,00000 Kč |
|---|---|
| Unit Price with VAT: | 519,09000 Kč |





