
CR5.30.10 | |
|---|---|
DigiKey Part Number | CR5.30.10-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | CR5.30.10 |
Description | CABLE CAT5E 8COND 24AWG GRAY |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Gray 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.200" (5.08mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Flame Retardant, Rip Cord | |
Operating Temperature | -10°C ~ 60°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyolefin (PO) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,00474 Kč | 4 004,74 Kč |
| Unit Price without VAT: | 4,00474 Kč |
|---|---|
| Unit Price with VAT: | 4,84574 Kč |






