8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable White 24 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR5.30.02

DigiKey Part Number
CR5W-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
CR5.30.02
Description
CABLE CAT5E 8COND 24AWG WHITE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable White 24 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.200" (5.08mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
White
Ratings
-
Features
Flame Retardant, Rip Cord
Operating Temperature
-10°C ~ 60°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyolefin (PO)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 188,26000 Kč4 188,26 Kč
23 984,16000 Kč7 968,32 Kč
33 868,74000 Kč11 606,22 Kč
53 727,22800 Kč18 636,14 Kč
73 636,34429 Kč25 454,41 Kč
103 562,31100 Kč35 623,11 Kč
Manufacturers Standard Package
Unit Price without VAT:4 188,26000 Kč
Unit Price with VAT:5 067,79460 Kč
Alternate Color
CABLE CAT5E 8COND 24AWG BLUE
In-Stock: 1
Unit Price: 4 204,85000 Kč
CABLE CAT5E 8COND 24AWG RED
In-Stock: 0
Unit Price: 3,36241 Kč
CABLE CAT5E 8COND 24AWG YELLOW
In-Stock: 0
Unit Price: 4,00474 Kč
CABLE CAT5E 8COND 24AWG GREEN
In-Stock: 0
Unit Price: 4,00474 Kč
CABLE CAT5E 8COND 24AWG GRAY
In-Stock: 0
Unit Price: 4,00474 Kč