
C6351A.41.10 | |
|---|---|
DigiKey Part Number | C6351A-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C6351A.41.10 |
Description | CABLE 2COND 20AWG GRAY 500' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 20 AWG 500.0' (152.4m) |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.192" (4.88mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Jacket Color Gray |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 7/28 | Jacket (Insulation) Thickness 0.0250" (0.635mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 118,55000 Kč | 4 118,55 Kč |
| 2 | 3 917,91000 Kč | 7 835,82 Kč |
| 3 | 3 804,41667 Kč | 11 413,25 Kč |
| 5 | 3 665,28400 Kč | 18 326,42 Kč |
| 7 | 3 575,96000 Kč | 25 031,72 Kč |
| 10 | 3 498,79200 Kč | 34 987,92 Kč |
| Unit Price without VAT: | 4 118,55000 Kč |
|---|---|
| Unit Price with VAT: | 4 983,44550 Kč |



