2 Conductor Multi-Conductor Cable Gray 20 AWG 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C6351A.41.10

DigiKey Part Number
C6351A-50-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C6351A.41.10
Description
CABLE 2COND 20AWG GRAY 50'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 20 AWG 50.00' (15.24m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.192" (4.88mm)
Packaging
Spool
Length
50.00' (15.24m)
Part Status
Active
Jacket Color
Gray
Cable Type
Voltage
300 V
Number of Conductors
2
Operating Temperature
-20°C ~ 80°C
Wire Gauge
Usage
Communication, Control
Conductor Strand
7/28
Jacket (Insulation) Thickness
0.0250" (0.635mm)
Conductor Material
Copper, Tinned
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1523,27000 Kč523,27 Kč
2498,28500 Kč996,57 Kč
3484,21333 Kč1 452,64 Kč
5466,87000 Kč2 334,35 Kč
7455,77714 Kč3 190,44 Kč
10444,25500 Kč4 442,55 Kč
Manufacturers Standard Package
Unit Price without VAT:523,27000 Kč
Unit Price with VAT:633,15670 Kč