C6x0xA.xx.10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C6101A.41.10

DigiKey Part Number
C6101A-500-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C6101A.41.10
Description
CABLE 2COND 18AWG GRAY 500'
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Gray 18 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.206" (5.23mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Gray
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
18 117,93000 Kč8 117,93 Kč
56 641,90600 Kč33 209,53 Kč
105 165,94400 Kč51 659,44 Kč
Manufacturers Standard Package
Unit Price without VAT:8 117,93000 Kč
Unit Price with VAT:9 822,69530 Kč