
C6101A.41.10 | |
|---|---|
DigiKey Part Number | C6101A-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C6101A.41.10 |
Description | CABLE 2COND 18AWG GRAY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Gray 18 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.206" (5.23mm) |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Gray |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 2 (1 Pair Twisted) | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 16/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 7,80097 Kč | 7 800,97 Kč |
| 2 000 | 7,41597 Kč | 14 831,94 Kč |
| 3 000 | 7,19804 Kč | 21 594,12 Kč |
| 5 000 | 7,17275 Kč | 35 863,75 Kč |
| Unit Price without VAT: | 7,80097 Kč |
|---|---|
| Unit Price with VAT: | 9,43917 Kč |










