Coaxial - Riser Cable 18 AWG (0.82mm²) RG-6 100.0' (30.48m) 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C5889.41.01

DigiKey Part Number
C5889-41-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C5889.41.01
Description
CABLE COAX RISER RG-6 18AWG 100'
Customer Reference
Detailed Description
Coaxial - Riser Cable 18 AWG (0.82mm²) RG-6 100.0' (30.48m) 75 Ohms
Product Attributes
Type
Description
Select All
Category
Manufacturer
Encore Wire
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial - Riser
Cable Group
RG-6
Wire Gauge
18 AWG (0.82mm²)
Conductor Strand
Solid
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.292" (7.42mm)
Shield Type
Foil, Braid
Impedance
75 Ohms
Length
100.0' (30.48m)
Jacket Color
Black
Usage
CATV, MATV
Features
Quad Shield
Conductor Material
Steel, Copper Coated
Dielectric Material
Cellular (Foam) Polyethylene (Cellular FPE)
Dielectric Diameter
0.177" (4.50mm)
Shield Material
Flexfoil®, Aluminum
Shield Coverage
100%, 60%, 100%, 40%
VoP, Velocity of Propagation
85.0
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1547,84000 Kč547,84 Kč
2521,69500 Kč1 043,39 Kč
3506,82333 Kč1 520,47 Kč
5488,75000 Kč2 443,75 Kč
7477,10429 Kč3 339,73 Kč
10465,02200 Kč4 650,22 Kč
25435,18760 Kč10 879,69 Kč
50413,69000 Kč20 684,50 Kč
100393,05530 Kč39 305,53 Kč
Manufacturers Standard Package
Unit Price without VAT:547,84000 Kč
Unit Price with VAT:662,88640 Kč
Alternate Length
CBL COAX RISER RG-6 18AWG 1000'
In-Stock: 2000
Unit Price: 4,30501 Kč
CABLE COAX RISER RG-6 18AWG 50'
In-Stock: 1
Unit Price: 315,81000 Kč