
C5889.41.01 | |
|---|---|
DigiKey Part Number | C5889-41-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C5889.41.01 |
Description | CABLE COAX RISER RG-6 18AWG 50' |
Customer Reference | |
Detailed Description | Coaxial - Riser Cable 18 AWG (0.82mm²) RG-6 50.0' (15.24m) 75 Ohms |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encore Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial - Riser | |
Cable Group | RG-6 | |
Wire Gauge | 18 AWG (0.82mm²) | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.292" (7.42mm) | |
Shield Type | Foil, Braid | |
Impedance | 75 Ohms | |
Length | 50.0' (15.24m) | |
Jacket Color | Black | |
Usage | CATV, MATV | |
Features | Quad Shield | |
Conductor Material | Steel, Copper Coated | |
Dielectric Material | Cellular (Foam) Polyethylene (Cellular FPE) | |
Dielectric Diameter | 0.177" (4.50mm) | |
Shield Material | Flexfoil®, Aluminum | |
Shield Coverage | 100%, 60%, 100%, 40% | |
VoP, Velocity of Propagation | 85.0 | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,81000 Kč | 315,81 Kč |
| 2 | 300,69000 Kč | 601,38 Kč |
| 3 | 292,22333 Kč | 876,67 Kč |
| 5 | 281,83600 Kč | 1 409,18 Kč |
| 7 | 275,16429 Kč | 1 926,15 Kč |
| 10 | 268,22800 Kč | 2 682,28 Kč |
| 25 | 251,11920 Kč | 6 277,98 Kč |
| 50 | 238,80180 Kč | 11 940,09 Kč |
| 100 | 226,98000 Kč | 22 698,00 Kč |
| Unit Price without VAT: | 315,81000 Kč |
|---|---|
| Unit Price with VAT: | 382,13010 Kč |



