
C5785.41.02 | |
|---|---|
DigiKey Part Number | C5785-41-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C5785.41.02 |
Description | CABLE COAXIAL RG-6 18AWG 100' |
Customer Reference | |
Detailed Description | Coaxial Cable 18 AWG (0.82mm²) RG-6 100.0' (30.48m) 75 Ohms |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encore Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-6 | |
Wire Gauge | 18 AWG (0.82mm²) | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.292" (7.42mm) | |
Shield Type | Foil, Braid | |
Impedance | 75 Ohms | |
Length | 100.0' (30.48m) | |
Jacket Color | White | |
Usage | CATV | |
Features | Quad Shield | |
Conductor Material | Steel, Copper Coated | |
Dielectric Material | Solid Polyethylene (PE) | |
Dielectric Diameter | 0.177" (4.50mm) | |
Shield Material | Flexfoil®, Aluminum | |
Shield Coverage | 100%, 60%, 100%, 40% | |
VoP, Velocity of Propagation | 85.0 | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 507,10000 Kč | 507,10 Kč |
| 2 | 482,85000 Kč | 965,70 Kč |
| 3 | 469,09667 Kč | 1 407,29 Kč |
| 5 | 452,33800 Kč | 2 261,69 Kč |
| 7 | 441,58857 Kč | 3 091,12 Kč |
| 10 | 430,43800 Kč | 4 304,38 Kč |
| 25 | 402,83400 Kč | 10 070,85 Kč |
| 50 | 382,95320 Kč | 19 147,66 Kč |
| 100 | 363,87430 Kč | 36 387,43 Kč |
| Unit Price without VAT: | 507,10000 Kč |
|---|---|
| Unit Price with VAT: | 613,59100 Kč |




