
C5785.41.02 | |
|---|---|
DigiKey Part Number | C5785-41-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C5785.41.02 |
Description | CABLE COAXIAL RG-6 18AWG 50' |
Customer Reference | |
Detailed Description | Coaxial Cable 18 AWG (0.82mm²) RG-6 50.0' (15.24m) 75 Ohms |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encore Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-6 | |
Wire Gauge | 18 AWG (0.82mm²) | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.292" (7.42mm) | |
Shield Type | Foil, Braid | |
Impedance | 75 Ohms | |
Length | 50.0' (15.24m) | |
Jacket Color | White | |
Usage | CATV | |
Features | Quad Shield | |
Conductor Material | Steel, Copper Coated | |
Dielectric Material | Solid Polyethylene (PE) | |
Dielectric Diameter | 0.177" (4.50mm) | |
Shield Material | Flexfoil®, Aluminum | |
Shield Coverage | 100%, 60%, 100%, 40% | |
VoP, Velocity of Propagation | 85.0 | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,60000 Kč | 294,60 Kč |
| 2 | 280,53500 Kč | 561,07 Kč |
| 3 | 272,62333 Kč | 817,87 Kč |
| 5 | 262,89400 Kč | 1 314,47 Kč |
| 7 | 256,68571 Kč | 1 796,80 Kč |
| 10 | 250,23300 Kč | 2 502,33 Kč |
| 25 | 234,27880 Kč | 5 856,97 Kč |
| 50 | 222,79300 Kč | 11 139,65 Kč |
| 100 | 211,77530 Kč | 21 177,53 Kč |
| Unit Price without VAT: | 294,60000 Kč |
|---|---|
| Unit Price with VAT: | 356,46600 Kč |




