Parametric Equivalent

C5785.31.01 | |
|---|---|
DigiKey Part Number | C5785-31-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C5785.31.01 |
Description | CABLE COAXIAL RG-6 18AWG 1000' |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 18 AWG (0.82mm²) RG-6 1000.0' (304.80m) 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encore Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-6 | |
Wire Gauge | 18 AWG (0.82mm²) | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.292" (7.42mm) | |
Shield Type | Foil, Braid | |
Impedance | 75 Ohms | |
Length | 1000.0' (304.80m) | |
Jacket Color | Black | |
Usage | CATV | |
Features | Quad Shield | |
Conductor Material | Steel, Copper Coated | |
Dielectric Material | Solid Polyethylene (PE) | |
Dielectric Diameter | 0.177" (4.50mm) | |
Shield Material | Flexfoil®, Aluminum | |
Shield Coverage | 100%, 60%, 100%, 40% | |
VoP, Velocity of Propagation | 85.0 | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,20107 Kč | 3 201,07 Kč |
| 2 000 | 3,04489 Kč | 6 089,78 Kč |
| 3 000 | 2,95647 Kč | 8 869,41 Kč |
| 5 000 | 2,84807 Kč | 14 240,35 Kč |
| 7 000 | 2,77848 Kč | 19 449,36 Kč |
| 10 000 | 2,70621 Kč | 27 062,10 Kč |
| 25 000 | 2,52735 Kč | 63 183,75 Kč |
| 50 000 | 2,39831 Kč | 119 915,50 Kč |
| Unit Price without VAT: | 3,20107 Kč |
|---|---|
| Unit Price with VAT: | 3,87329 Kč |



