Coaxial Cable 18 AWG (0.82mm²) RG-6 1000.0' (304.80m) 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C5785.41.01

DigiKey Part Number
C5785-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C5785.41.01
Description
CABLE COAXIAL RG-6 18AWG 1000'
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Coaxial Cable 18 AWG (0.82mm²) RG-6 1000.0' (304.80m) 75 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Encore Wire
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-6
Wire Gauge
18 AWG (0.82mm²)
Conductor Strand
Solid
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.292" (7.42mm)
Shield Type
Foil, Braid
Impedance
75 Ohms
Length
1000.0' (304.80m)
Jacket Color
Black
Usage
CATV
Features
Quad Shield
Conductor Material
Steel, Copper Coated
Dielectric Material
Solid Polyethylene (PE)
Dielectric Diameter
0.177" (4.50mm)
Shield Material
Flexfoil®, Aluminum
Shield Coverage
100%, 60%, 100%, 40%
VoP, Velocity of Propagation
85.0
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 0002,59640 Kč2 596,40 Kč
2 0002,47000 Kč4 940,00 Kč
3 0002,39839 Kč7 195,17 Kč
5 0002,31075 Kč11 553,75 Kč
7 0002,25441 Kč15 780,87 Kč
10 0002,20376 Kč22 037,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,59640 Kč
Unit Price with VAT:3,14164 Kč
Alternate Color
CABLE COAXIAL RG-6 18AWG 1000'
In-Stock: 1000
Unit Price: 3,67024 Kč
Alternate Length
CABLE COAXIAL RG-6 18AWG 500'
In-Stock: 0
Unit Price:
CABLE COAXIAL RG-6 18AWG 5000'
In-Stock: 0
Unit Price: 11,85862 Kč